Low

FG00-0032-AKS - 

Reversible 92mm x 25mm Computer Fan with Speed Control

FG00-0032-AKS - Reversible 92mm x 25mm Computer Fan with Speed Control

The actual product may differ from image shown

Manufacturer Part No:
FG00-0032-AKS
Newark Part No.:
93T8702

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Material : PS + Fiber + Wires 92x92x25mm, 12V DC sleeve bearing Fan speed at 2,000RPM at 24.58dB(A) High air flow 40.54CFM, Molex Connector Ultra Static Pressure at 1.85mmH2O Power input at 1.92Watt Compatible for Case and CPU cooler fans Package : 1 fan & 4 fan screws
  • Extend USB 2.0 signals up to 300ft
  • 150Mbps maximum transfer speed
  • Run USB over long distances with inexpensive Ethernet cable
  • Includes transmitter and powered receiver
  • 4 USB ports
  • Plug-and-Play compatibility with Windows XP/Vista/7/8/10

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

64 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$3.99 $ 3.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.99
10 + $3.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.