Low

AKRO - MILS  31168 CRYSTAL CLEAR  AKRODRAWER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 83R7110
  • Manufacturer Part No 31168 CRYSTAL CLEAR

Product Information


  • Accessory Type: AkroDrawer Storage Bin
  • Enclosure Material: Acrylic
  • External Depth: 17-5/8"
  • External Height: 4-5/8"
  • External Width: 5-9/16"
  • Features: Can be stacked; Wide front handle
  • For Use With: Akro-Mils 41460 AkroDrawer Dividers
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2124
  •  131/2123

Availability

Availability: No Longer Manufactured


Substitutes

  • 83R7109 - AKRO - MILS-31168 BLUE-AKRODRAWER
  • 83R7112 - AKRO - MILS-31168 RED-AKRODRAWER
  • 83R7111 - AKRO - MILS-31168 GRAY-AKRODRAWER

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
83R7109
31168 BLUE

31168 BLUE

AKRO - MILS

AKRODRAWER

AKRODRAWER; Enclosure Material:PS (Polystyrene); External Height:4-5/8"; External Width:5-9/16"; External Depth:17-5/8"; Accessory Type:AkroDrawer Storage Bin; Carrying Capacity:25lb; Colour:Blue; External Depth - Imperial:17.625" ;RoHS Compliant: NA

10

1+ $5.49 Promotional price 50+ $5.49 Promotional price 100+ $5.49 Promotional price 250+ $5.49 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 10 in stock for same day shipping

see cut-off times

83R7112
31168 RED

31168 RED

AKRO - MILS

AKRODRAWER

AKRODRAWER; Enclosure Material:PS (Polystyrene); External Height:4-5/8"; External Width:5-9/16"; External Depth:17-5/8"; Accessory Type:AkroDrawer Storage Bin; Carrying Capacity:25lb; Colour:Red; External Depth - Imperial:17.625" ;RoHS Compliant: NA

0

1+ $13.43 50+ $11.02 100+ $10.20 250+ $9.38 More pricing

Buy
    More stock available week commencing 9/7/15

Not Normally Stocked

Non-Cancelable / Non Returnable

83R7111
31168 GRAY

31168 GRAY

AKRO - MILS

AKRODRAWER

AKRODRAWER; Enclosure Material:PS (Polystyrene); External Height:4-5/8"; External Width:5-9/16"; External Depth:17-5/8"; Accessory Type:AkroDrawer Storage Bin; Carrying Capacity:25lb; Colour:Grey; External Depth - Imperial:17.625" ;RoHS Compliant: NA

0

1+ $13.43 50+ $11.02 100+ $10.20 250+ $9.38 More pricing

Buy
    More stock available week commencing 9/7/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought