Low

AKRO - MILS  30330RED  Storage Bin, ProHanger, Red, 5" x 7-3/4" x 8-1/4", 75lb

AKRO - MILS 30330RED
Manufacturer Part No:
30330RED
Newark Part No.:
83R7098
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Bin Colour:
Red
External Height:
5"
External Width:
-
External Depth:
-
Carrying Capacity:
75lb
Depth:
7-3/4
Width:
8-1/4
For Use With:
Akro-Mils 40330 ProHanger End Caps
Height:
5
Accessory Type:
ProHanger Bin
Product Range:
-
Colour:
Red
Features:
1-Pc. construction; molded of high-impact plastic for durability
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.