Low

09514 - 

Tool Box, 206 mm Height, 356 mm Width, 197 mm Depth

09514 - Tool Box, 206 mm Height, 356 mm Width, 197 mm Depth

The actual product may differ from image shown

Manufacturer Part No:
09514
Newark Part No.:
30H0867
Product Range
ProBox™ Tool Boxes
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
206mm
:
356mm
:
197mm
:
ProBox™ Tool Boxes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 09514 is a ProBox Tool Box with ergonomic handle and secure locking hasp to allow comfortable and secure grip during transport. Generous storage compartment provides room for tools, craft supplies and more. 14-inch units include removable tray and oversized padlock eye for added security.
  • Red color
  • ProBox design provides secure stacking on shelves and pallets

Applications

Maintenance & Repair

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

93 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$20.24 $ 20.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.24
10 + $15.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.