Low

06115 - 

Storage Organizer, Portable, 3.25" Height, 11.312" Width, 15" Depth

06115 - Storage Organizer, Portable, 3.25" Height, 11.312" Width, 15" Depth
06115 - Storage Organizer, Portable, 3.25" Height, 11.312" Width, 15" Depth

The actual product may differ from image shown

Manufacturer Part No:
06115
Newark Part No.:
83F7683

Product Information

:
General Purpose Storage
:
-
:
Transparent, Blue
:
3.25
:
83
:
11.312
:
287
:
15
:
381
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 06-115 is a 46-compartment transparent/blue Portable Storage Organizer for keeping small parts, tools and supplies neatly organized and easily accessible. The portable organizer is the perfect storage container with clear lid compartments accommodate small screws, tacks, nuts, washers, buttons and allow for easy visibility of contents. It includes dividers to create adjustable compartments in the base, ideal for storing screwdrivers, wire connectors and electrical clip. Dividers are countersunk with dovetail ends - no parts migration. The lid fastens securely for easy transport.
  • Main compartment holds larger, bulky items

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
3 in stock

Each

1+ $36.13 25+ $28.12 50+ $25.95 100+ $23.37 More Pricing...

Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$31.92 $ 31.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $31.92
10 + $24.59
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.