Low

6000H51030 - 

Dynamic Paging Microphone Desk Stand with Switch

6000H51030 - Dynamic Paging Microphone Desk Stand with Switch

The actual product may differ from image shown

Manufacturer:
AKG AKG
Manufacturer Part No:
6000H51030
Newark Part No.:
88W2501

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Dynamic Paging Microphone Rugged, affordable dynamic cardioid gooseneck microphone for general public address and communications use. The DST 99 S provides a frequency response tailored to speech use for optimum intelligibility as well as good offaxis rejection for high gain before feedback and suppression of unwanted ambient noise. The all-metal body ensures a long useful life for the microphone even in tough day-to-day use.
  • Polar pattern cardioid
  • Frequency range 150-15,000 Hz
  • Sensitivity 2.2 mV/Pa (-54 dBV)
  • Max. SPL 133 dB (1% THD)
  • Equivalent noise level (IEC 60268-4, A-weighted) 21 dB-A
  • Signal/noise ratio (A-weighted) 73 dB
  • Impedance 530 ohms
  • Recommended load impedance >2,000 ohms
  • Connector 3-pin male XLR
  • Finish matte black
  • Net weight 805 g (1.8 lbs.)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/1/18

Contact me when back in stock

$149.00 $ 149.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $149.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.