Low

3350H00020 - 

DUAL UHF WIRELESS MICROPHONE DUAL HANDHELD MICROPHONES

3350H00020 - DUAL UHF WIRELESS MICROPHONE DUAL HANDHELD MICROPHONES

The actual product may differ from image shown

Manufacturer:
AKG AKG
Manufacturer Part No:
3350H00020
Newark Part No.:
88W2308
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Dual Wireless Microphone System Unique HDAP (High Definition Audio Performance) technology ensures the best possible, most realistic sound at any time. The rugged HT 40 Mini handheld transmitter features an ON/OFF/MUTE switch and a sturdy wire-mesh cap protecting the cardioid dynamic microphone element. Battery life is a legendary 30 hours off a single AA battery.
  • The system includes an SR 40 MINI2 receiver, 2 HT 40 MINI handheld transmitters, a universal power supply with US/UK/EU adapters, and 2 AA size dry batteries.
  • Two individually volume controlled 1/4” outputs
  • Unbalanced Line-Level output
  • Carrier frequency range 660 to 865 MHz
  • Modulation FM
  • Audio bandwidth 40 to 20, 000 Hz
  • T. H. D. at 1 kHz typ. 0. 8%
  • Signal/noise ratio typ. 105 dB(A)
  • RF output typ. Max. 10 mW
  • Microphone Power AA battery (x1)
  • Battery life >30 hours "

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$219.00 $ 219.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $219.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.