Low

3100H00120 - 

Dynamic Vocal Microphone Handheld with Switch

3100H00120 - Dynamic Vocal Microphone Handheld with Switch

The actual product may differ from image shown

Manufacturer:
AKG AKG
Manufacturer Part No:
3100H00120
Newark Part No.:
88W2235
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Dynamic Vocal Microphone The P5 is a dynamic handheld microphone for lead vocals. The super cardioid polar pattern guarantees the utmost gain before feedback and makes the voice cut through the mix more easily. Its heavy duty metal body will take some tough handling, and the noise-free on/off switch give the user control. Also available without on/off switch.
  • Polar pattern supercardioid
  • Frequency range 40 to 20,000 Hz
  • Sensitivity 2.5 mV/Pa
  • Max. SPL 144 dB SPL
  • Recommended load impedance >=2,000 ohms

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$65.00 $ 65.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $65.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.