Low

2965H00150 - 

Hanging Microphone Condenser Black

2965H00150 - Hanging Microphone Condenser Black

The actual product may differ from image shown

Manufacturer:
AKG AKG
Manufacturer Part No:
2965H00150
Newark Part No.:
88W2127

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Hanging Cardioid Condenser Microphone The CHM 99 Condenser Hanging Microphone combines ease of use with a high level of functionality. Perfect for choir or ensemble recording. Suspended from the ceiling or a beam, the hanging microphone is aligned and then securely fixed in the correct position with the spring steel clamp to ensure a correct recording angle Also available in White
  • Polar pattern Cardioid
  • Frequency range 70 to 18,000 Hz
  • Sensitivity 18 mV/PA = -35 dBV re 1 V/Pa
  • Max. SPL 125 dB (for 1% THD)
  • Equivalent noise level (IEC 60268-4, A-weighted) <21 dB-A
  • Signal/noise ratio (A-weighted) >73 dB
  • Impedance <=600 ohms
  • Recommended load impedance >=2,000 ohms
  • Supply voltage 9 to 52 V phantom power
  • Powering <3 mA
  • Connector 3-pin male XLR
  • Finish matte black or white
  • Dimensions 13.5 x 55 mm (0.5 x 2.1 in.)
  • Net weight 20 g (0.7 in.)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$149.00 $ 149.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $149.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.