Low

2965H00110 - 

Accessory Type:Microphone

2965H00110 - Accessory Type:Microphone

The actual product may differ from image shown

Manufacturer:
AKG AKG
Manufacturer Part No:
2965H00110
Newark Part No.:
88W2125

Product Information

:
Microphone
:
Audio Equipment
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Gooseneck Microphone The cardioid polar pattern is the most popular because its uses are almost limitless. The 125° pickup angle is especially suited for inexperienced or very active talkers who may fail to talk directly into the microphone. The choice of two different lengths and the flexible joint ensure optimum alignment of the gooseneck to any talker position. Also available in 23" length
  • Polar pattern Cardioid
  • Frequency range 70 to 18,000 Hz
  • Max. SPL 125 dB (for 1% THD)
  • Equivalent noise level (IEC 60268-4, A-weighted) <21 dB-A
  • Signal/noise ratio (A-weighted) >73 dB
  • Impedance <=600 ohms
  • Recommended load impedance >=2,000 ohms
  • Supply voltage 9 to 52 V phantom power
  • Powering <3 mA
  • Connector 3-pin male XLR
  • Finish matte black
  • Overall length 15"

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$149.00 $ 149.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $149.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.