Low

UPL1-1-72-503 - 

Magnetic Hydraulic Circuit Breaker, UPL Series, 50 A, 1 Pole, 250 V, 5 kA, 20 s

UPL1-1-72-503 - Magnetic Hydraulic Circuit Breaker, UPL Series, 50 A, 1 Pole, 250 V, 5 kA, 20 s

The actual product may differ from image shown

Manufacturer:
AIRPAX AIRPAX
Manufacturer Part No:
UPL1-1-72-503
Newark Part No.:
91F9474
Product Range
UPL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
UPL Series
:
50A
:
1 Pole
:
250V
:
5kA
:
20s
:
1.5kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The UPL series hydraulic magnetic Circuit Protector provides reliable, power switching, circuit protection and circuit control. The handle opens and closes a circuit, under normal load conditions, similar to an ON-OFF switch. Upon overload, the internal mechanism trips, opens the contacts and forcibly returns the handle to the OFF position. Since the protector is trip-free, the internal contacts will not remain closed in the presence of an overload, even though the handle is held in the ON position. The APL line offers many configurations including series, shunt and relay with a choice of delays and ratings. The UPL multi-pole assemblies are available with a mix of current ratings, delays and internal circuit configuration. The UPL is suitable for use in any situation where precision operation is required. The most popular series trip configuration for magnetic protectors is the series trip where the sensing coil and contacts are in series with the load being protected.
  • Auxiliary switch, relay trip, dual coil and voltage trip configurations available
  • Shunt trip configuration is designed for controlling two separate loads with one assembly

Applications

Industrial, Defence, Military & Aerospace, Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.