Low

AIRPAX  UPL1-1-72-403  Magnetic Hydraulic Circuit Breaker, UPL Series, 40 A, 1 Pole, 250 V, 20 s, 5 kA

AIRPAX UPL1-1-72-403
Manufacturer:
AIRPAX AIRPAX
Manufacturer Part No:
UPL1-1-72-403
Newark Part No.:
91F9473
Product Range
UPL Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The UPL series hydraulic magnetic Circuit Protector provides reliable, power switching, circuit protection and circuit control. The handle opens and closes a circuit, under normal load conditions, similar to an ON-OFF switch. Upon overload, the internal mechanism trips, opens the contacts and forcibly returns the handle to the OFF position. Since the protector is trip-free, the internal contacts will not remain closed in the presence of an overload, even though the handle is held in the ON position. The APL line offers many configurations including series, shunt and relay with a choice of delays and ratings. The UPL multi-pole assemblies are available with a mix of current ratings, delays and internal circuit configuration. The UPL is suitable for use in any situation where precision operation is required. The most popular series trip configuration for magnetic protectors is the series trip where the sensing coil and contacts are in series with the load being protected.
  • Auxiliary switch, relay trip, dual coil and voltage trip configurations available
  • Shunt trip configuration is designed for controlling two separate loads with one assembly

 

Product Information

Product Range:
UPL Series
Current Rating:
40A
No. of Poles:
1 Pole
Input Voltage VAC:
250V
Trip Time:
20s
Interrupting Capacity:
5kA
Dielectric Strength:
1.5kV
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Defence, Military & Aerospace
  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.