Low

IELBX11-1-72-30.0-M3-V - 

Magnetic Hydraulic Circuit Breaker, IEL Series, 30 A, 2 Pole, 250 V, 7.5 kA, 20 s

IELBX11-1-72-30.0-M3-V - Magnetic Hydraulic Circuit Breaker, IEL Series, 30 A, 2 Pole, 250 V, 7.5 kA, 20 s

The actual product may differ from image shown

Manufacturer:
AIRPAX AIRPAX
Manufacturer Part No:
IELBX11-1-72-30.0-M3-V
Newark Part No.:
46M2107
Product Range
IEL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
IEL Series
:
30A
:
2 Pole
:
250V
:
7.5kA
:
20s
:
3.75kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IEL series hydraulic magnetic Circuit Protector provides power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. The IEL circuit protector is available in a wide variety of configurations, including series, series with auxiliary switch, shunt and relay with choice of delays and ratings in DC, 50/60Hz or 400Hz versions. Single or multi-pole versions are available with a variety of pole arrangements to meet your specifications. It feature trip free - will trip open on overload even when forcibly held in the ON position. This prevents the operator from damaging the circuit by holding the breaker on. The IEL models are VDE approved to VDE 0660, part 101. They meet IEC spacing requirements, mandatory for equipment which must comply with IEC specifications 601 and 950.
  • Dual coil and voltage trip configurations available
  • Mid-trip indication
  • Snap-in mounting

Applications

Industrial, Safety

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/11/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$179.82 $ 179.82
Price for:
Each
Multiple: 1 Minimum: 3
Quantity Price
3 + $179.82
10 + $163.62
25 + $154.71
50 + $146.61
100 + $137.70
250 + $126.36
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.