Low

AIRPAX  ATR20-A-63S-WB2-B-8.0A-2  Thermal Circuit Breaker, 250 VAC, 50 VDC, 8 A, 1 Pole, Panel

AIRPAX ATR20-A-63S-WB2-B-8.0A-2
Manufacturer:
AIRPAX AIRPAX
Manufacturer Part No:
ATR20-A-63S-WB2-B-8.0A-2
Newark Part No.:
01N3523
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
Voltage Rating VAC:
250VAC
Voltage Rating VDC:
50VDC
Current Rating:
8A
No. of Poles:
1 Pole
Circuit Breaker Mounting:
Panel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

T11-211-8

CBE T11-211-8

SCHURTER

0

Price for: Each

100+ $8.12 250+ $7.44 500+ $6.91 1000+ $6.50

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.