Low

AIRPAX  ATR11-C-X-63-B-2-C-5.0A  CIRCUIT BREAKER, THERMAL, 1P, 240V, 5A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AIRPAX
  • Newark Part No.: 95M8389
  • Manufacturer Part No ATR11-C-X-63-B-2-C-5.0A

Product Information


  • Circuit Breaker Mounting: Panel
  • Current Rating: 5A
  • No. of Poles: 1
  • SVHC: To Be Advised
  • Series: ATR11
  • Voltage Rating VAC: 240V
  • Voltage Rating VDC: 50V

Find similar products  grouped by common attribute

Availability

Availability:  81

(Available until stock is exhausted)


  • 81 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.29

Buy

Price

Quantity List Price
1 - 9 $4.29
10 - 24 $3.81
25 - 49 $3.63
50 - 99 $3.42
100 - 249 $3.23
250+ $3.03

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
32C2331
T11-211-5

T11-211-5

SCHURTER

CIRCUIT BREAKER, THERMAL, 1P, 240V, 5A

CIRCUIT BREAKER, THERMAL, 1P, 240V, 5A; Voltage Rating VDC:48V; Voltage Rating VAC:240V; Current Rating:5A; No. of Poles:1; Circuit Breaker Mounting:Panel; Series:T11; Voltage AC:240V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

34

1+ $8.72 10+ $7.59 25+ $6.85 50+ $6.42 more…

Buy
  • 34 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
32C2351
T11-211R-5

T11-211R-5

SCHURTER

CBE T11-211R-5

CBE T11-211R-5

  Write a Review | Ask a Question

0

100+ $8.61 250+ $7.89 500+ $7.33 1000+ $6.89

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Customers Also Bought