Low

AIRPAX  ATR11-C-X-63-B-2-C-4.0A  CIRCUIT BREAKER, THERMAL, 1P, 240V, 4A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AIRPAX
  • Newark Part No.: 95M8388
  • Manufacturer Part No ATR11-C-X-63-B-2-C-4.0A

Product Information


  • Circuit Breaker Mounting: Panel
  • Current Rating: 4A
  • No. of Poles: 1
  • SVHC: To Be Advised
  • Series: ATR11
  • Voltage Rating VAC: 240V
  • Voltage Rating VDC: 50V

Find similar products  grouped by common attribute

Availability

Availability:  59

(Available until stock is exhausted)


  • 59 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.29

Buy

Price

Quantity List Price
1 - 9 $4.29
10 - 24 $3.81
25 - 49 $3.63
50 - 99 $3.42
100 - 249 $3.23
250+ $3.03

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
16F2160
T11-211-4.0
 

T11-211-4.0

SCHURTER

Thermal Circuit Breaker, T11 Series, Threaded Neck Mounting, 3/8 in-27 UNS Thread, 4 Amp Rating, Single Pole

Thermal Circuit Breaker, T11 Series, Threaded Neck Mounting, 3/8 in-27 UNS Thread, 4 Amp Rating, Single Pole

  Write a Review | Ask a Question

0

100+ $7.96 250+ $7.30 500+ $6.78 1000+ $6.37

Buy
    Per the manufacturer, more stock expected week of 2/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought