Low

ATR11-C-X-63-B-2-C-3.0A - 

Thermal Circuit Breaker, ATR11 Series, 3 A, 1 Pole, 50 VDC, 240 VAC, Panel

ATR11-C-X-63-B-2-C-3.0A - Thermal Circuit Breaker, ATR11 Series, 3 A, 1 Pole, 50 VDC, 240 VAC, Panel

The actual product may differ from image shown

Manufacturer:
AIRPAX AIRPAX
Manufacturer Part No:
ATR11-C-X-63-B-2-C-3.0A
Newark Part No.:
95M8387
Product Range
ATR11 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
ATR11 Series
:
3A
:
1 Pole
:
50VDC
:
240VAC
:
Panel
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATR11 series Thermal Circuit Protector for use with transformers, solenoids and UPS. The trip mechanism of the circuit protector is designed to open the contacts in the event of a current flow in excess of the rated current and in accordance with the time/current characteristics of the device. A bimetal strip deflects and releases the latch mechanism when heated by an overload. The strip has the advantage of being immune to high inrush currents and line transients. The contacts open and close with a positive snap action and the tripped state is clearly indicated by the protruding reset button. Available on units of up to 6A equipped with a heater winding, an optional additional terminal can be provided as a parallel circuit to the main current-sensing circuit. The shunt circuit between terminals 1 and 3 may be used for any signal that may be required in addition to the main circuit.
  • >100MΩ Insulation resistance
  • 1.5kV for 1 minute Dielectric strength
  • 60°C Maximum operating temperature rating

Applications

Power Management, Motor Drive & Control

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SCHURTER

Thermal Circuit Breaker, T11 Series, 3 A, 1 Pole, 48 VDC, 240 VAC, Panel

20 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

32C2321 - Thermal Circuit Breaker, T11 Series, 3 A, 1 Pole, 48 VDC, 240 VAC, Panel

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.