Low

ATR11-C-X-63-B-2-C-1.5A - 

Thermal Circuit Breaker, ATR11 Series, 240 VAC, 50 VDC, 1.5 A, 1 Pole, Panel

ATR11-C-X-63-B-2-C-1.5A - Thermal Circuit Breaker, ATR11 Series, 240 VAC, 50 VDC, 1.5 A, 1 Pole, Panel

The actual product may differ from image shown

Manufacturer:
AIRPAX AIRPAX
Manufacturer Part No:
ATR11-C-X-63-B-2-C-1.5A
Newark Part No.:
95M8385
Product Range
ATR11 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
ATR11 Series
:
240VAC
:
50VDC
:
1.5A
:
1 Pole
:
Panel
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATR11-C-X-63-B-2-C-1.5A is a 1-pole 1.5A panel-mount Thermal Circuit Protector with black reset button and quick connect terminals. The ATR11 series circuit protector trip mechanism is designed to open the contacts in the event of a current flow in excess of the rated current and in accordance with the time/current characteristics of the device. The circuit breaker has thermally operated overload protector with a snap-acting trip mechanism that provides reliable, trip-free operation on current overloads.
  • Central metal hex nut mounting

Applications

Motor Drive & Control, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SCHURTER

Thermal Circuit Breaker, T11 Series, 240 VAC, 48 VDC, 1.5 A, 1 Pole, Panel

62 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 12/4/17

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1000

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.