AIRPAX  ATR11-C-X-63-B-1-C-1.0A  Thermal Circuit Breaker, 240 VAC, 50 VDC, 1 A, 1 Pole, Panel

AIRPAX ATR11-C-X-63-B-1-C-1.0A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 95M8378
  • Manufacturer Part No ATR11-C-X-63-B-1-C-1.0A

Product Information


  • Product Range -
  • Voltage Rating VAC 240VAC
  • Voltage Rating VDC 50VDC
  • Current Rating 1A
  • No. of Poles 1 Pole
  • Circuit Breaker Mounting Panel
  • SVHC To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 16F2156 - Thermal Circuit Breaker, T11 Series, 240 VAC, 48 VDC, 1 A, 1 Pole, Panel
  • 32C2346 - CBE T11-211R-1
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


AIRPAX - ATR11-C-X-63-B-1-C-1.0A - CIRCUIT BREAKER, THERMAL, 1P, 240V, 1A 5 5 1 1
Great circuit breaker at a great price. Great circuit breaker at a great price. Used this breaker to protect the oil skimmers being added to CNC machines. January 8, 2015
  • 2015-06-11T15:22:05.309-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_95M8378, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
16F2156
T11-211-1

T11-211-1

SCHURTER

Thermal Circuit Breaker, T11 Series, 240 VAC, 48 VDC, 1 A, 1 Pole, Panel

Availability:​ 58  

Price for: Each

1+ $7.41 10+ $7.11 25+ $6.74

Buy

see cut-off times

More stock available week commencing 5/30/16
32C2346
T11-211R-1

T11-211R-1

SCHURTER

CBE T11-211R-1

Availability:​ 0

Price for: Each

100+ $8.61 250+ $7.89 500+ $7.33 1000+ $6.89

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Customers Also Bought