Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- AIRPAX
- Newark Part Number:
- 18K8498
- Manufacturer Part No:
- 9904-111-31104
-
- Technical Data Sheet (49.64KB) EN
Product Information
- MOTOR, 240VAC, 250RPM
- Supply Voltage V AC: 220V
- Input Power: 3.5W
- Rotation Direction: CW and ACW
- Operating Temperature Min: -20°C
- Operating Temperature Max: 60°C
- SVHC: No SVHC (20-Jun-2013)
- Current Rating: 16mA
- External
Availability
|
Availability:
13
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
13 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $52.63
Price
| Qty | Price |
|---|---|
| 1 - 24 | $52.63 |
| 25 - 49 | $49.86 |
| 50 - 99 | $47.69 |
| 100 - 249 | $46.10 |
| 250+ | $35.82 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


