Low

67F060 - 

Thermostat Switch, Subminiature, Bimetal Disc, 6700 Series, 60 °C, Normally Open, TO-220

67F060 - Thermostat Switch, Subminiature, Bimetal Disc, 6700 Series, 60 °C, Normally Open, TO-220

The actual product may differ from image shown

Manufacturer:
AIRPAX AIRPAX
Manufacturer Part No:
67F060
Newark Part No.:
91F9342
Product Range
6700 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 6700 series sub-miniature Bimetallic Thermostat with positive snap action, single pole/single throw, provides accurate and reliable sensing and switching in a single device. The 6700 provides fast, positive response with excellent repeatability. The thermostat has a switch capability of up to 0.5A for 48VDC and achieves low-level switching down to 0.001A to 0.020A at 5VDC for 100,000 cycles. Temperature is pre-set at the factory and is non-adjustable in the field. Thermal conductivity is mainly through the terminals and the mounting bracket making the unit ideal for both surface mount and ambient air sensing. The nickel-plated copper mounting bracket comes standard or you can utilize the laminated plastic mounting bracket for increased dielectric strength and VDE approval. Primarily developed for thermal management applications on power supplies, the Airpax™ 6700 series is also ideally suited for use on crowded PC boards.
  • Ideal for surface and air sensing on PC boards and heat sinks
  • VDE approved with “P” bracket option
  • Gold-plated contacts
  • Up to 20,000 life cycles at maximum standard amperage
  • Up to 100,000 life cycles at maximum gold contact amperage

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Automotive, Medical, Test & Measurement, Avionics

Product Information

:
60°C
:
40°C
:
Normally Open
:
Through Hole
:
TO-220
:
1A at 48VDC
:
6700 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,031 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$15.10 $ 15.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.10
25 + $13.46
100 + $11.85
250 + $10.30
500 + $8.74
1000 + $7.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.