Low

67F045 - 

Thermostat Switch, Subminiature, Bimetal Disc, 6700 Series, 45 °C, Normally Open, TO-220

67F045 - Thermostat Switch, Subminiature, Bimetal Disc, 6700 Series, 45 °C, Normally Open, TO-220

The actual product may differ from image shown

Manufacturer:
AIRPAX AIRPAX
Manufacturer Part No:
67F045
Newark Part No.:
72K9971
Product Range
6700 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 67F045 is a 2-pin SPST sub-miniature bimetallic Disc Thermostat with positive snap action. It is made of PPS (polyphenylene sulfide) base, 65% copper, 18% nickel terminals, gold-plated or overlay, silver crossbar contacts and nickel-plated copper mounting bracket. It provides accurate and reliable sensing and switching in a single device. It may be automatically placed and soldered onto PC boards with high speed automated equipment, eliminating the need for the expensive hand placement and termination required today for most power supply thermostats. It provides fast, positive response with excellent repeatability. Thermal conductivity is mainly through the terminals and the mounting bracket making the unit ideal for both surface mount and ambient air sensing. Primarily developed for thermal management applications on power supplies, the Airpax™ 6700 series is also ideally suited for use on crowded PC boards.
  • Ideal for surface and air sensing on PC boards and heat sinks
  • Either close on rise (make) or open on rise (break) contact operations
  • Up to 30000 life cycles at maximum standard amperage (120VAC)
  • Up to 100000 life cycles at maximum gold contact amperage
  • UL94V-0 Flammability rating
  • 40 to 130°C Operating temperature range

Applications

Power Management, Computers & Computer Peripherals, Automotive, Avionics, Test & Measurement, Lighting, Security, Audio, Medical

Product Information

:
45°C
:
20°C
:
Normally Open
:
Through Hole
:
TO-220
:
1A at 48VDC
:
6700 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

469 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$13.59 $ 13.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $15.10
25 + $13.46
100 + $11.85
250 + $10.30
500 + $8.74
1000 + $7.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.