Low

AIRPAX  66L100  Thermostat, Bi Metal Disc, 6600 Series, +100°C, Normally Closed, DIP

AIRPAX 66L100
Manufacturer:
AIRPAX AIRPAX
Manufacturer Part No:
66L100
Newark Part No.:
91F9397
Product Range
6600 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Contact Configuration:
Sensor Terminals:
Sensor Housing:
No. of Pins:
Contact Rating:
1A at 48VDC
Product Range:
6600 Series
Transducer Function:
-
Thermostat Mounting:
Through Hole (8 Pin DIP)
Thermostat Type:
Fixed
Load Type:
Resistive
Reset Temperature Min:
70
Operating Temperature Min:
100
Contact Operation:
Normally Closed
Thermostat Set Point:
+100°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.