Low

AIRPAX  66L090  Thermostat, Miniature, Bimetallic, 6600 Series, 90 °C, Normally Closed, TO-220

AIRPAX 66L090
Manufacturer:
AIRPAX AIRPAX
Manufacturer Part No:
66L090
Newark Part No.:
91F9393
Product Range
6600 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 66L090 is a positive snap action SPST Subminiature Bimetal Disc Thermostat provides accurate and reliable sensing and switching in a single device. The Airpax™ 6600 series thermostat is ideally suited for surface and air sensing on printed circui...
  • Limit (open on rise) contact operation
  • Gold-plated contacts
  • Up to 30000 life cycles @ maximum standard amperage (120VAC)
  • Up to 100000 life cycles @ maximum gold contact amperage

 

Product Information

Transducer Function:
-
Thermostat Type:
Fixed
Thermostat Set Point:
+90°C
Contact Rating:
1A at 120VAC
Contact Operation:
Normally Closed
Load Type:
Resistive
Thermostat Mounting:
Through Hole (8 Pin DIP)
Product Range:
6600 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Computers & Computer Peripherals;
  • Defence, Military & Aerospace;
  • Automotive;
  • Test & Measurement

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.