Low

AIRPAX  66L055  Thermostat, Bi Metal Disc, 6600 Series, +55°C, Normally Closed, DIP

AIRPAX 66L055
Manufacturer:
AIRPAX AIRPAX
Manufacturer Part No:
66L055
Newark Part No.:
91F9379
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transducer Function:
-
Thermostat Type:
Fixed
Thermostat Set Point:
+55°C
Contact Rating:
1A at 120VAC
Contact Operation:
Normally Closed
Load Type:
Resistive
Thermostat Mounting:
Through Hole (8 Pin DIP)
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.