Low

AIRPAX  66L050  Themostat, Subminiature, Bimetal Disc, 6600 Series, 50 °C, Normally Closed, DIP

AIRPAX 66L050
Manufacturer:
AIRPAX AIRPAX
Manufacturer Part No:
66L050
Newark Part No.:
91F9377
Product Range
6600 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
-
Sensor Terminals:
-
Sensor Housing:
-
No. of Pins:
-
Contact Rating:
1A at 48VDC
Product Range:
6600 Series
Reset Temperature Min:
30
Operating Temperature Min:
50
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.