Low

66F100 - 

Thermostat Switch, Subminiature, Bimetal Disc, 6600 Series, 100 °C, Normally Open, DIP

66F100 - Thermostat Switch, Subminiature, Bimetal Disc, 6600 Series, 100 °C, Normally Open, DIP

The actual product may differ from image shown

Manufacturer:
AIRPAX AIRPAX
Manufacturer Part No:
66F100
Newark Part No.:
91F9396
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 66F100 is a 8-pin SPST sub-miniature bimetallic Disc Thermostat with positive snap action. It is made of PPS (polyphenylene sulfide) base, 65% copper and 18% nickel terminal, gold-plated or overlay, silver crossbar contact. It provides accurate and reliable sensing and switching in a single device. This thermostat is ideally suited for use on printed circuit boards. Its size and shape conserves space on crowded PC boards and can be installed using auto-insertion equipment. The device is sealed to withstand wave soldering and board washing operations. It also provides fast, positive response with excellent repeatability. This thermostat is temperature tested in a computer controlled automated test equipment air-oven. Due to the ideal conditions under which it is tested, independent customer testing may be necessary to ensure that the correct calibration is utilized in the application.
  • Ideal for surface and air sensing on PC boards
  • Fan contact operation
  • Up to 30000 life cycles at maximum standard amperage (120VAC)
  • Up to 100000 life cycles at maximum gold contact amperage
  • UL94V-0 Flammability rating
  • 40 to 130°C Operating temperature range

Applications

Computers & Computer Peripherals, Automotive, Avionics, Test & Measurement, Lighting, Security

Product Information

:
100°C
:
70°C
:
Normally Open
:
-
:
-
:
1A at 48VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/30/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$10.13 $ 10.13
Price for:
Each
Multiple: 1 Minimum: 100
Quantity Price
100 + $10.13
250 + $8.81
500 + $7.46
1000 + $6.13
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.