Low

66F085 - 

Thermostat Switch, Bi Metal Disc, 6600 Series, +85°C, Normally Open, DIP

66F085 - Thermostat Switch, Bi Metal Disc, 6600 Series, +85°C, Normally Open, DIP

The actual product may differ from image shown

Manufacturer:
AIRPAX AIRPAX
Manufacturer Part No:
66F085
Newark Part No.:
91F9390
Product Range
6600 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 66F085 is a 8-pin DIP Subminiature Bimetal Disc Thermostat with gold-plated fan (close on rise) (SPST) positive snap action contacts and PPS (polyphenylene sulfide) UL94V-O rated base. It is ideal for surface and air sensing on PC boards. It provides accurate and reliable sensing and switching in a single device. It features fast, positive response with excellent repeatability. It has a switch capability of up to 1A and achieves low-level switching down for 100000 cycles. The temperature is pre-set at the factory and is non-adjustable in the field. The 6600 thermostat is temperature tested in a computer controlled automated test equipment air-oven. Due to the ideal conditions under which it is tested, independent customer testing may be necessary to ensure that the correct calibration is utilized in the application.
  • 50mΩ Maximum (before and after rated life) contact resistance
  • 1480VAC at 60Hz 1 second duration terminals to case Dielectric strength
  • 100MΩ at 500VDC Insulation resistance
  • 3ms Maximum (make) Contact bounce
  • 1000000 operations Mechanical life

Applications

Defence, Military & Aerospace

Product Information

:
Normally Open
:
1A at 48VDC
:
6600 Series
Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Not Currently Stocked

No longer stocked:: true No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.