Low

AIRPAX  66F080  THERMOSTAT

AIRPAX 66F080
Technical Data Sheet (332.40KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transducer Function:
-
Thermostat Type:
Fixed
Thermostat Set Point:
+80°C
Contact Rating:
1A at 120VAC
Contact Operation:
Normally Open
Load Type:
Resistive
Thermostat Mounting:
Through Hole (8 Pin DIP)
Product Range:
6600 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.