Low

AIRPAX  66F050  Thermostat, Miniature, Bimetallic, 6600 Series, 50 °C, Normally Open, DIP

AIRPAX 66F050
Manufacturer:
AIRPAX AIRPAX
Manufacturer Part No:
66F050
Newark Part No.:
91F9376
Product Range
6600 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 66F050 is a positive snap action SPST Subminiature Bimetal Disc Thermostat provides accurate and reliable sensing and switching in a single device. The Airpax™ 6600 series thermostat is ideally suited for surface and air sensing on printed circuit boards. Its size and shape conserves space on crowded PC boards and can be installed using auto-insertion equipment. The device is sealed to withstand wave soldering and board washing operations.
  • Fan (close on rise) contact operation
  • Gold-plated contacts
  • Up to 30000 life cycles @ maximum standard amperage (120VAC)
  • Up to 100000 life cycles @ maximum gold contact amperage

Product Information

Contact Configuration:
Sensor Terminals:
Sensor Housing:
No. of Pins:
Contact Rating:
1A at 48VDC
Product Range:
6600 Series
Transducer Function:
-
Thermostat Mounting:
Through Hole (8 Pin DIP)
Thermostat Type:
Fixed
Load Type:
Resistive
Reset Temperature Min:
30
Operating Temperature Min:
50
Contact Operation:
Normally Open
Thermostat Set Point:
+50°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Computers & Computer Peripherals
  • Defence, Military & Aerospace
  • Automotive
  • Test & Measurement

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.