Low

AIRPAX  66F045  Thermostat, Bi Metal Disc, 6600 Series, +45°C, Normally Open, DIP

AIRPAX 66F045
Manufacturer:
AIRPAX AIRPAX
Manufacturer Part No:
66F045
Newark Part No.:
91F9374
Product Range
6600 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Contact Configuration:
Sensor Terminals:
Sensor Housing:
No. of Pins:
Contact Rating:
1A at 48VDC
Product Range:
6600 Series
Transducer Function:
-
Thermostat Mounting:
Through Hole (8 Pin DIP)
Thermostat Type:
Fixed
Load Type:
Resistive
Reset Temperature Min:
20
Operating Temperature Min:
45
Contact Operation:
Normally Open
Thermostat Set Point:
+45°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.