Low

ASB-OC - 

Tool Balancer, Hand Adjustable, 4.26 ft Cable Length, 1.5 kg Max Weight Load

ASB-OC - Tool Balancer, Hand Adjustable, 4.26 ft Cable Length, 1.5 kg Max Weight Load

The actual product may differ from image shown

Manufacturer:
AIMCO AIMCO
Manufacturer Part No:
ASB-OC
Newark Part No.:
49H8504
Product Range
Aimco Spring Balancer
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
1.5kg
:
-
:
-
:
Aimco Spring Balancer
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ASB-OC is a hand adjustable Tool Balancer with visible drum. No tools required can be adjusted effortlessly as a result of its unique, ergonomic design featuring a large easy-to-grip external knob on the back of the balancer. Enhanced gear mechanism allows for more exact adjustment of tension. Tapered drum style provides excellent tool positioning with no recoil and low resistance/force travel. Sturdy spiral spring is enclosed for greater safety. Transparent housing acts as a built-in safety feature by allowing easy and convenient safety checks of cable, drum and containerized spring.
  • Adjustable cable stops provide flexibility
  • 360° Upper swivel
  • Tool clip and safety chain
  • Compact design saves space
  • 4.26' Cable length

Applications

Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

50 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$59.25 $ 59.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $59.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.