Low

ASB-3C - 

Tool Balancer, Spring Release, 3 kg Max Weight Load

ASB-3C - Tool Balancer, Spring Release, 3 kg Max Weight Load

The actual product may differ from image shown

Manufacturer:
AIMCO AIMCO
Manufacturer Part No:
ASB-3C
Newark Part No.:
35H8575
Product Range
Aimco Spring Balancer
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
3kg
:
-
:
-
:
Aimco Spring Balancer
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ASB-3C is a Gravity-defying Balancer with 3.3 to 6.6lbs capacity. Built-in safety features the cable, drum and enclosed spring are fully visible without opening the unit for easy and convenient safety checks. The sturdy spiral spring is enclosed for greater control and safety. The extended length of stainless steel cables allow for extended reach on applications. The no recoil and low resistance of tapered drum style provides gravity defying tool positioning and low travel.
  • Ergonomic spring release - The automatic safety lock provides extra control
  • Enhanced gear mechanism - Allows for more exact adjustment of tension

Applications

Industrial, Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$67.58 $ 67.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $79.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.