Low

TGR1040 - 

RF Signal Generator, RF, 1 Channel, TGR Series, 1 GHz, FM, 3 Years

TGR1040 - RF Signal Generator, RF, 1 Channel, TGR Series, 1 GHz, FM, 3 Years

The actual product may differ from image shown

Manufacturer Part No:
TGR1040
Newark Part No.:
06X3422
Product Range
TGR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
RF
:
1 Channel
:
TGR Series
:
1GHz
:
FM
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TGR1040 is a low cost, synthesised RF signal generator which offers exceptional frequency accuracy and stability, wide dynamic range, low phase noise and low leakage. These are the essential features required for most RF development, test and service work.
  • 10MHz to 1000MHz frequency range with 1kHz setability
  • ±2ppm accuracy over 5°C to 40°C, <1ppm per year ageing
  • -127dBm to +7dBm amplitude range in 0.1dB steps
  • FM modulation, internal or external; deviation 0.5kHz to 100kHz
  • 80 character back-lit LCD display; keyboard and rotary encoder control
  • Storage for 9 user set-ups; full remote control via RS-232
  • Outstanding price/performance ratio

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 11/27/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$2,049.00 $ 2,049.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2,049.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.