Low

AIM-TTI INSTRUMENTS  PSA6005USC  ANALYZER, SPECTRUM, 10MHZ TO 6GHZ

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Depth: 49mm
  • External Height: 192mm
  • External Width: 92mm
  • Plug Type: -
  • SVHC: No SVHC (17-Dec-2014)
  • Sensitivity dBm: -
  • Spectrum Analyzer Type: Handheld
  • Test Frequency Range: 10MHz to 6GHz
  • Weight: 560g

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2,743.92

Buy

Price

Quantity List Price
1 - 2 $2,743.92
3 - 4 $2,639.72
5 - 9 $2,587.62
10 - 24 $2,535.52
25+ $2,448.69

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
67X5561
PSA6005USC

PSA6005USC

AIM-TTI INSTRUMENTS

KIT, ANALYZER, SPECTRUM, 10MHZ TO 6GHZ

KIT, ANALYZER, SPECTRUM, 10MHZ TO 6GHZ; Spectrum Analyzer Type:Hand Held; Test Frequency Range:10MHz to 6GHz; Sensitivity dBm:-; External Height:192mm; External Width:92mm; External Depth:49mm; Weight:560g; Plug Type:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

2

1+ $2,990.00

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15

Customers Also Bought