Low

AIM-TTI INSTRUMENTS  PSA2702USC  ANALYSER, SPECTRUM, 1.3MHZ TO 2.7GHZ

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • External Depth: 49mm
  • External Height: 192mm
  • External Width: 92mm
  • Plug Type: -
  • SVHC: No SVHC (17-Dec-2014)
  • Sensitivity dBm: -
  • Spectrum Analyzer Type: Handheld
  • Test Frequency Range: 1MHz to 2.7GHz
  • Weight: 560g

Availability

Availability:  7

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/6/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1,620.52

Buy

Price

Quantity List Price
1 - 2 $1,620.52
3 - 4 $1,558.98
5 - 9 $1,528.21
10 - 24 $1,497.44
25+ $1,446.16

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
63W2666
PSA2702USC

PSA2702USC

AIM-TTI INSTRUMENTS

USC KIT, SPECTRUM ANALYZER, HAND HELD, 1MHZ to 2.7GHZ

USC KIT, SPECTRUM ANALYZER, HAND HELD, 1MHZ to 2.7GHZ; Spectrum Analyzer Type:Hand Held; Test Frequency Range:1MHz to 2.7GHz; Sensitivity dBm:-; External Height:192mm; External Width:92mm; External Depth:49mm; Weight:560g ;RoHS Compliant: NA

  Write a Review | Ask a Question

5

1+ $1,850.00

Buy
  • 5 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15

Associated Products


Customers Also Bought