Low

AIM-TTI INSTRUMENTS  PSA1302  ANALYSER, SPECTRUM, 1.3MHZ TO 1.3GHZ

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Depth: 49mm
  • External Height: 192mm
  • External Width: 92mm
  • Plug Type: -
  • SVHC: No SVHC (16-Jun-2014)
  • Sensitivity dBm: -
  • Spectrum Analyzer Type: Handheld
  • Test Frequency Range: 1MHz to 1.3GHz
  • Weight: 560g

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1,284.68

Buy

Price

Quantity List Price
1 - 2 $1,284.68
3 - 4 $1,224.58
5 - 9 $1,187.02
10 - 24 $1,141.94
25+ $1,119.40

AIM-TTI INSTRUMENTS-PSA1302-ANALYSER, SPECTRUM, 1.3MHZ TO 1.3GHZ;ANALYSER, SPECTRUM, 1.3MHZ TO 1.3GHZ; Spectrum Analyzer Type:Handheld; Test Frequency Range:1MHz to 1.3GHz; Sensitivity dBm:-; External Height:192mm; External Width:92mm; External Depth:49mm; Weight:560g; Plug Type:-; SVHC:No SVHC ;RoHS Compliant: NA

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
63W2662
PSA1302

PSA1302

AIM-TTI INSTRUMENTS

SPECTRUM ANALYZER, HAND HELD, 1MHZ to 1.3GHZ

SPECTRUM ANALYZER, HAND HELD, 1MHZ to 1.3GHZ; Spectrum Analyzer Type:Hand Held; Test Frequency Range:1MHz to 1.3GHz; Sensitivity dBm:-; External Height:192mm; External Width:92mm; External Depth:49mm; Weight:560g; Plug Type:- ;RoHS Compliant: NA

0  Write a Review | Ask a Question

Awaiting Delivery

1+ $1,395.00

Buy
 
Check more stock
  • 1 Further stock expected to ship on Mar 23, 2015
  • 1 Further stock expected to ship on Mar 24, 2015
  • 1 Further stock expected to ship on Apr 8, 2015
  • Per the manufacturer, more stock expected week of 4/27/15
Contact me when back in stock

Associated Products


Customers Also Bought