Low

1705 - 

Bench Digital Multimeter, 12000 Count, True RMS, Auto Range, 750 V, 10 A, 4.25 Digit

1705 - Bench Digital Multimeter, 12000 Count, True RMS, Auto Range, 750 V, 10 A, 4.25 Digit
1705 - Bench Digital Multimeter, 12000 Count, True RMS, Auto Range, 750 V, 10 A, 4.25 Digit

The actual product may differ from image shown

Manufacturer Part No:
1705
Newark Part No.:
05X0218
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
:
10A
:
10A
:
1kV
:
750V
:
20Mohm
:
GPIB, RS232
:
4.25
:
3 Years
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1705 is a 4¼ digit meter with a scale length of 12,000 counts and a resolution of 10μV, 10mW and 0.1μA. Combined with a high basic dcV accuracy of 0.04%, it provides measurements that are an order of magnitude better than most hand-held DMMs. The 1705 provides True RMS ac response which gives accurate measurements regardless of the waveform shape. The wide bandwidth attenuator provides high accuracy within the audio band and gives extended response to void errors when measuring switching waveforms.
  • Dual Measurement Bench Multimeter
  • High performance 12,000 count autoranging DMM
  • High accuracy and resolution: 0.04%, 10μV, 10mW
  • Dual display and dual measurement technology
  • Large and clear LCD (17mm digits) with annunciators
  • True RMS ac functions; Frequency and Capacitance
  • Wide range of computing functions, e.g. Ax + b
  • 100 step data-logger, timed or triggered logging
  • RS232 interface standard, GPIB interface optional
  • Mains and battery operation as standard

Applications

Industrial, Maintenance & Repair, Test & Measurement

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$504.00 $ 504.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $504.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.