Low

1604 - 

Bench Digital Multimeter, 1604 Series, 40000 Count, True RMS, Auto, Manual Range, 1 kV, 10 A

1604 - Bench Digital Multimeter, 1604 Series, 40000 Count, True RMS, Auto, Manual Range, 1 kV, 10 A

The actual product may differ from image shown

Manufacturer Part No:
1604
Newark Part No.:
05X0210
Product Range
1604 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance
:
10A
:
10A
:
750V
:
1kV
:
40Mohm
:
RS232
:
4.75
:
3 Years
:
1604 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$315.00 $ 315.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $315.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.