Low

M81969/1-02 - 

Insertion Tool, Extraction Tool, MIL-DTL-24308, AS81659 Series II Size 20 Pin and Socket Contacts

M81969/1-02 - Insertion Tool, Extraction Tool, MIL-DTL-24308, AS81659 Series II Size 20 Pin and Socket Contacts

The actual product may differ from image shown

Manufacturer:
AICONICS AICONICS
Manufacturer Part No:
M81969/1-02
Newark Part No.:
88F1038
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
MIL-DTL-24308, AS81659 Series II Size 20 Pin and Socket Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M81969/1-02 is an Insertion/Extraction Tool can be used to insert and extract contacts for the following connector series MIL-DTL-24308, AS81659 Series II.
  • Plastic with Metal Tips
  • QPL Approved
  • Installs and Removes Size 20 Pin/Socket Contacts
  • Red/White Colour Code

Applications

Maintenance & Repair

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,920 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$7.65 $ 7.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
11 months ago
by
chensaroka
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
All what we have got plastic body composition only for extraction tool. You can check Newark code 44F8729.
11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:46.360-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_88F1038, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.