Low

AICO  EI100BXN  ALARM, SMOKE, IONIZATION, BATTERY

AICO-EI100BXN-ALARM, SMOKE, IONIZATION, BATTERY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AICO
  • Newark Part No.: 67C6032
  • Manufacturer Part No EI100BXN

Product Information


Availability

Availability:  6

(Available until stock is exhausted)


  • 6 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.34

Buy

Price

Quantity List Price Your Price
1 - 24 $15.92 Promotional price $2.34
25 - 49 $15.15 Promotional price $2.34
50 - 99 $14.44 Promotional price $2.34
100 - 249 $13.67 Promotional price $2.34
250+ $13.07 Promotional price $2.34

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
43T4527
521B

521B

EDWARDS SIGNALING PRODUCTS

SMOKE DETECTOR WITH BASE 2 WIRE

SMOKE DETECTOR WITH BASE 2 WIRE; Detector Type:-; Supply Voltage:-; Operating Temperature Min:0°C; Operating Temperature Max:37°C; Color:White

  Write a Review | Ask a Question

11

1+ $64.80 2+ $60.46 6+ $53.14 11+ $50.70 more…

Buy
  • 11 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
43T4526
511C

511C

EDWARDS SIGNALING PRODUCTS

SMOKE DETECTOR WITH BASE 2 WIRE

SMOKE DETECTOR WITH BASE 2 WIRE; Detector Type:-; Supply Voltage:-; Operating Temperature Min:0°C; Operating Temperature Max:37.8°C; Color:White

  Write a Review | Ask a Question

4

1+ $58.10 2+ $54.22 6+ $47.65 11+ $45.46 more…

Buy
  • 4 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
43T4528
521BXT

521BXT

EDWARDS SIGNALING PRODUCTS

SMOKE DETECTOR WITH INTEGRAL HEAT

SMOKE DETECTOR WITH INTEGRAL HEAT; Detector Type:-; Supply Voltage:-; Operating Temperature Min:0°C; Operating Temperature Max:37°C; Color:White

  Write a Review | Ask a Question

2

1+ $66.04 2+ $61.62 6+ $54.16 11+ $51.67 more…

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Customers Also Bought