Low

U8002A - 

Bench Power Supply, Non-Programmable, Adjustable, 1 Output, 0 V, 30 V, 0 A, 5 A

U8002A - Bench Power Supply, Non-Programmable, Adjustable, 1 Output, 0 V, 30 V, 0 A, 5 A
U8002A - Bench Power Supply, Non-Programmable, Adjustable, 1 Output, 0 V, 30 V, 0 A, 5 A

The actual product may differ from image shown

Manufacturer Part No:
U8002A
Newark Part No.:
14N3967
Product Range
U8000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Adjustable
:
1 Output
:
0V
:
30V
:
0A
:
5A
:
150W
:
100VAC
:
230VAC
:
3 Years
:
U8000 Series
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Keysight U8002A 30V/5A single-output, non-programmable DC power supplies is suitable for a variety of electronics manufacturing applications. With our affordable pricing, it is also well suited for usage in education labs.
  • Excellent regulation (0.01% + 2mV; 0.02% + 2mA)
  • Fast 50µsec transient response
  • Low output noise of 1mVrms and 3mArms from 20Hz to 20MHz
  • Fully integrated OVP and OCP
  • Keypad lock feature
  • Physical lock mechanism
  • Save and recall 3 memory states
  • LCD display with on/off backlight

Applications

Test & Measurement, Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

32 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$552.00 $ 552.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $552.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

KEYSIGHT TECHNOLOGIES - U8002A - POWER SUPPLY, 1CH, 30V, 5A, ADJUSTABLE 5 5 1 1
Nice unit - competitive price I thought i was going to have to hit eBay and buy something used, but then I saw this Agilent power supply at Newark, in stock, and at the right price. Plug and play operation. Nice display, no rippling at full load. Yes, I would buy this again. April 26, 2011
  • 2015-06-11T15:21:32.307-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_14N3967, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.