Low

U8001A - 

Bench Power Supply, Non-Programmable, Adjustable, 1 Output, 0 V, 30 V, 0 A, 3 A

U8001A - Bench Power Supply, Non-Programmable, Adjustable, 1 Output, 0 V, 30 V, 0 A, 3 A
U8001A - Bench Power Supply, Non-Programmable, Adjustable, 1 Output, 0 V, 30 V, 0 A, 3 A
U8001A - Bench Power Supply, Non-Programmable, Adjustable, 1 Output, 0 V, 30 V, 0 A, 3 A

The actual product may differ from image shown

Manufacturer Part No:
U8001A
Newark Part No.:
14N3964
Product Range
U8000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Adjustable
:
1 Output
:
0V
:
30V
:
0A
:
3A
:
90W
:
100VAC
:
230VAC
:
3 Years
:
U8000 Series
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Keysight U8001A 30V/3A single-output, non-programmable DC power supplies is suitable for a variety of electronics manufacturing applications. With our affordable pricing, it is also well suited for usage in education labs.
  • Excellent regulation (0.01% + 2mV; 0.02% + 2mA)
  • Fast 50µsec transient response
  • Low output noise of 1mVrms and 3mArms from 20Hz to 20MHz
  • Fully integrated OVP and OCP
  • Keypad lock feature
  • Physical lock mechanism
  • Save and recall 3 memory states
  • LCD display with on/off backlight

Applications

Test & Measurement, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$440.00 $ 440.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $440.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Is this unit made in USA?

9 months ago
by
Anonymous
 - United States
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
No, the U8001A power supply unit is made in malaysia.
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:14.444-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_14N3964, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.