Low

KEYSIGHT TECHNOLOGIES  U3606B-GSA  Bench Digital Multimeter, AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance

KEYSIGHT TECHNOLOGIES U3606B-GSA
KEYSIGHT TECHNOLOGIES U3606B-GSA
KEYSIGHT TECHNOLOGIES U3606B-GSA
KEYSIGHT TECHNOLOGIES U3606B-GSA
KEYSIGHT TECHNOLOGIES U3606B-GSA
KEYSIGHT TECHNOLOGIES U3606B-GSA
Manufacturer Part No:
U3606B-GSA
Newark Part No.:
44X2607
Technical Datasheet:
See all Technical Docs
KEYSIGHT TECHNOLOGIES U3606B-GSA
KEYSIGHT TECHNOLOGIES U3606B-GSA
KEYSIGHT TECHNOLOGIES U3606B-GSA
KEYSIGHT TECHNOLOGIES U3606B-GSA
KEYSIGHT TECHNOLOGIES U3606B-GSA
KEYSIGHT TECHNOLOGIES U3606B-GSA

The actual product may differ from image shown

 

Product Information

DMM Functions:
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
Current Measure AC Max:
-
Current Measure DC Max:
-
Voltage Measure AC Max:
-
Voltage Measure DC Max:
-
Resistance Measure Max:
-
DMM Connectivity:
-
No. of Digits:
5.5
Warranty:
3 Years
Product Range:
-
Plug Type:
-
Display Count:
120000
Current Measuring Range AC:
10mA to 3A
DMM Type:
Bench
Ranging:
Auto, Manual
Voltage Measuring Range AC:
100mV to 1000V
DMM Response Type:
True RMS
SVHC:
To Be Advised
Current Measuring Range DC:
10mA to 3A

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products