Low

KEYSIGHT TECHNOLOGIES  U2702A  USB Oscilloscope, U2700A Series, 2 Digital, 200 MHz, 500 MSPS, 32 Mpts, 1.75 ns

Manufacturer Part No:
U2702A
Newark Part No.:
05N1303
Product Range
U2700A Series
Technical Datasheet:
See all Technical Docs
KEYSIGHT TECHNOLOGIES U2702A
KEYSIGHT TECHNOLOGIES U2702A
360°

The actual product may differ from image shown

Product Overview

The U2702A modular oscilloscope combines a set of essential features that are ideal for analysing designs in an affordable way. These devices are uniquely designed to accommodate your needs for flexibility with the dual-play function. The U2702A gives you the debugging power you need.
  • Bandwidth of 200 MHz
  • Up to 1 GSa/s maximum sample rate
  • 32 Mpts of waveform memory
  • Advanced triggering, including edge, pulse width, and TV
  • Compatibility with Hi-Speed USB 2.0, USBTMC 488.2 standards
  • Four math functions, including FFTs standard
  • Standalone and modular capability; Requires U2781A for modular capability

 

Product Information

Product Range:
U2700A Series
Scope Channels:
2 Digital
Bandwidth:
200MHz
Sampling Rate:
500MSPS
Display Memory Depth:
32 Mpts
Calculated Rise Time:
1.75ns
Kit Contents:
One 300MHz N2863A Passive Probe Per Channel (10:1), USB Standard A to Mini-B Interface Cable, L-Mount Kit, Keysight IO Libraries Suite, Certificate of Calibration, Power Cord, Documentation Cd
Warranty:
3 Years
Plug Type:
USB
Supply Voltage Max:
12
External Width:
117
Input Impedance:
1
Scope Type:
PC Based
Weight:
534
Scope Resolution:
8
Input Voltage:
42
External Height:
41
SVHC:
To Be Advised
External Depth:
180

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair;
  • Test & Measurement

Legislation and Environmental

Authorized Distributor

Associated Products