Low

KEYSIGHT TECHNOLOGIES  U1253B-GSA  Digital Multimeter, U1250 Series, True RMS, 50000 Count, OLED Display, Auto/Manual Ranging

Technical Data Sheet (2.45MB) EN See all Technical Docs

The actual product may differ from image shown

KEYSIGHT TECHNOLOGIES U1253B-GSA
360°

Product Overview

This handheld digital multimeters enable you to check more with wider measurement ranges. It features true RMS readings on their 10,000-count displays. The adjustable backlighting allows you to complete your jobs even in subdued lighting conditions, or to simply prolong battery life. Your maintenance tasks are greatly simplified due to the built-in switch counter, harmonic ratio, dual and differential temperature capabilities, with just a press of the button. The meter has a high safety rating with CAT III 1000 V and CAT IV 600 V protection and are certified to CE and CSA standards.
  • 10,000-count display
  • 0.09% basic DCV accuracy
  • True RMS AC measurement
  • Basic functions — ACV, DCV, ACI, DCI, resistance, frequency, diode, continuity tests
  • Advanced functions — Capacitance, temperature, MINMAX recording
  • Adjustable backlighting — 2 intensity levels
  • Over mould body casing

 

Product Information

DMM Functions:
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Frequency, Resistance, Temperature
Current Measure AC Max:
10A
Current Measure DC Max:
10A
Voltage Measure AC Max:
1kV
Voltage Measure DC Max:
1kV
Resistance Measure Max:
0.5Gohm
DMM Response Type:
True RMS
Display Count:
50000
No. of Digits:
5
Range Selection:
Auto, Manual
Warranty:
3 Years
Product Range:
U1250 Series
Current Measuring Range AC:
500µA to 10A
DMM Type:
Hand Held
Voltage Measuring Range DC:
50mV to 1000V
Ranging:
Auto, Manual
Voltage Measuring Range AC:
50mV to 1000V
Temperature Measuring Range:
-200°C to +1372°C
SVHC:
To Be Advised
Current Measuring Range DC:
500µA to 10A

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Maintenance & Repair;
  • Test & Measurement

Contents

Quick Start Guide, Certificate of Calibration (CoC), test probe leads, 4 x 1.5 V batteries

Legislation and Environmental

Authorized Distributor

Substitutes

Associated Products