Low

KEYSIGHT TECHNOLOGIES  U1252B-GSA  Digital Multimeter, U1250 Series, True RMS, 50000 Count, Auto/Manual Ranging

Manufacturer Part No:
U1252B-GSA
Newark Part No.:
77R1642
Product Range
U1250 Series
Technical Datasheet:
See all Technical Docs
KEYSIGHT TECHNOLOGIES U1252B-GSA
360°

The actual product may differ from image shown

Product Overview

This handheld digital multimeters enable you to check more with wider measurement ranges. It features true RMS readings on their 10,000-count displays. The adjustable backlighting allows you to complete your jobs even in subdued lighting conditions, or to ...
  • 10,000-count display
  • 0.09% basic DCV accuracy
  • True RMS AC measurement
  • Basic functions — ACV, DCV, ACI, DCI, resistance, frequency, diode, continuity tests
  • Advanced functions — Capacitance, temperature, MINMAX recording
  • Adjustable backlighting — 2 intensity levels
  • Over mould body casing
  • Manual data logging
  • Built-in switch counter, harmonic ratio

 

Product Information

DMM Functions:
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Frequency, Resistance, Temperature
Current Measure AC Max:
10A
Current Measure DC Max:
10A
Voltage Measure AC Max:
1kV
Voltage Measure DC Max:
1kV
Resistance Measure Max:
0.5Gohm
DMM Response Type:
True RMS
Display Count:
50000
No. of Digits:
5
Range Selection:
Auto, Manual
Warranty:
3 Years
Product Range:
U1250 Series
Current Measuring Range AC:
500µA to 10A
DMM Type:
Hand Held
Voltage Measuring Range DC:
50mV to 1000V
Ranging:
Auto, Manual
Voltage Measuring Range AC:
50mV to 1000V
Temperature Measuring Range:
-210°C to +1200°C
SVHC:
To Be Advised
Current Measuring Range DC:
500µA to 10A

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Maintenance & Repair;
  • Test & Measurement

Contents

Quick Start Guide, Certificate of Calibration (CoC), test probe leads, 4 x 1.5 V batteries

Legislation and Environmental

Authorized Distributor

Substitutes

Digital Multimeter, U1240 Series, True RMS, 10000 Count, Auto/Manual Ranging

KEYSIGHT TECHNOLOGIES

9 in stock

Price for: Each

1+ $195.50

Buy

Digital Multimeter, U1250 Series, True RMS, 50000 Count, Auto/Manual Ranging

KEYSIGHT TECHNOLOGIES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $426.00

Buy

Associated Products