KEYSIGHT TECHNOLOGIES  U1242B-GSA  MULTIMETER, DIGITAL, HANDHELD, 4 DIGIT

KEYSIGHT TECHNOLOGIES U1242B-GSA

Image is for illustrative purposes only. Please refer to product description.

Product Overview


This handheld digital multimeters enable you to check more with wider measurement ranges. It features true RMS readings on their 10,000-count displays. The adjustable backlighting allows you to complete your jobs even in subdued lighting conditions, or to simply prolong battery life. Your maintenance tasks are greatly simplified due to the built-in switch counter, harmonic ratio, dual and differential temperature capabilities, with just a press of the button. The meter has a high safety rating with CAT III 1000 V and CAT IV 600 V protection and are certified to CE and CSA standards.
  • 10,000-count display
  • 0.09% basic DCV accuracy
  • True RMS AC measurement
  • Basic functions — ACV, DCV, ACI, DCI, resistance, frequency, diode, continuity tests
  • Advanced functions — Capacitance, temperature, MINMAX recording
  • Adjustable backlighting — 2 intensity levels
  • Over mould body casing
  • Manual data logging
  • Built-in switch counter, harmonic ratio

Applications

Industrial; Maintenance & Repair; Test & Measurement

Contents

Quick Start Guide, Certificate of Calibration (CoC), test probe leads, 4 x 1.5 V batteries
Back to top

Product Specifications, Documents & More


  • Current Measure AC Max: 10A
  • Current Measure DC Max: 10A
  • Current Measuring Range AC: 1000µA to 10A
  • Current Measuring Range DC: 1000µA to 10A
  • DMM Functions: AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
  • DMM Response Type: True RMS
  • DMM Type: Hand Held
  • Display Count: 10000
  • No. of Digits: 4
  • Plug Type: -
  • Range Selection: Auto, Manual
  • Ranging: Auto, Manual
  • Resistance Measure Max: 0.1Gohm
  • SVHC: To Be Advised
  • Temperature Measuring Range: -40°C to +1000°C
  • Voltage Measure AC Max: 1kV
  • Voltage Measure DC Max: 1kV
  • Voltage Measuring Range AC: 1V to 1000V
  • Voltage Measuring Range DC: 1V to 1000V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 55R2338 - Digital Multimeter, U1250 Series, True RMS, 50000 Count, Auto/Manual Ranging
  • 55R2336 - Digital Multimeter, U1240 Series, True RMS, 10000 Count, Auto/Manual Ranging
  • 77R1642 - Digital Multimeter, U1250 Series, True RMS, 50000 Count, Auto/Manual Ranging

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
This handheld digital multimeters enable you to check more with wider measurement ranges. It features true RMS readings on their 10,000-count displays. The adjustable backlighting allows you to complete your jobs even in subdued lighting conditions, or to simply prolong battery life. Your maintenance tasks are greatly simplified due to the built-in switch counter, harmonic ratio, dual and differential temperature capabilities, with just a press of the button. The meter has a high safety rating with CAT III 1000 V and CAT IV 600 V protection and are certified to CE and CSA standards.

Feature & Benefits:
10,000-count display
0.09% basic DCV accuracy
True RMS AC measurement
Basic functions — ACV, DCV, ACI, DCI, resistance, frequency, diode, continuity tests
Advanced functions — Capacitance, temperature, MINMAX recording
Adjustable backlighting — 2 intensity levels
Over mould body casing
Manual data logging
Built-in switch counter, harmonic ratio

Applications: Industrial, Test & Measurement, Maintenance & Repair

Kit Contents:
Quick Start Guide, Certificate of Calibration (CoC), test probe leads, 4 x 1.5 V batteries.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:49.847-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_77R1640, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
55R2338
U1252B

U1252B

KEYSIGHT TECHNOLOGIES

Digital Multimeter, U1250 Series, True RMS, 50000 Count, Auto/Manual Ranging

31 

Price for: Each 1

1+ $427.00

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
55R2336
U1242B

U1242B

KEYSIGHT TECHNOLOGIES

Digital Multimeter, U1240 Series, True RMS, 10000 Count, Auto/Manual Ranging

Price for: Each 1

1+ $231.00

Buy

see cut-off times

 
Check more stock
  • 73 Further stock expected to ship on Mar 10, 2016
  • More stock available week commencing 3/21/16
77R1642
U1252B-GSA

U1252B-GSA

KEYSIGHT TECHNOLOGIES

Digital Multimeter, U1250 Series, True RMS, 50000 Count, Auto/Manual Ranging

Price for: Each 1

1+ $427.00

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16

Customers Also Bought