Low

U1233A - 

Handheld Digital Multimeter, U1230 Series, 6000 Count, True RMS, Auto, Manual Range, 4 Digit

U1233A - Handheld Digital Multimeter, U1230 Series, 6000 Count, True RMS, Auto, Manual Range, 4 Digit
U1233A - Handheld Digital Multimeter, U1230 Series, 6000 Count, True RMS, Auto, Manual Range, 4 Digit

The actual product may differ from image shown

Manufacturer Part No:
U1233A
Newark Part No.:
47T6068
Product Range
U1230 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
:
10A
:
10A
:
600V
:
600V
:
60Mohm
:
True RMS
:
6000
:
4
:
Auto, Manual
:
3 Years
:
U1230 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Whether it is dark, noisy or even dangerous, this handheld digital multimeter keeps you equipped with features that anticipate worst case scenarios. The ergonomic shaped handheld allows you to single-handedly illuminate the test area with a built-in flashlight while selecting measurement functions using the rotary dial. Vsense performs non-contact voltage detection while continuity detection is made easy with the audible beeper alert and flashing backlight display. With this DMM, you work better in the conditions you are in.
  • Built-in LED flashlight to illuminate test area
  • Flashing backlight as additional visual alert during continuity tests in noisy environments
  • Vsense to perform non-contact voltage detection
  • Data logging capability (stores up to 10 readings)
  • IR-to-USB connectivity to transfer data to PC for record

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Quick Start Guide, Certificate of Calibration (CoC), U1167A 4 mm Tips probes test leads, 4 x 1.5 V batteries

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

33 Further stock expected to ship on May 10, 2018

More stock available week commencing 6/11/18
$171.00 $ 171.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $171.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
NewarkProductEnrichment01
+1point
1out of 1found this question helpful.
Was this helpful?(1)(0)

Answers

A: 
Description:
Whether it is dark, noisy or even dangerous, this handheld digital multimeter keeps you equipped with features that anticipate worst case scenarios. The ergonomic shaped handheld allows you to single-handedly illuminate the test area with a built-in flashlight while selecting measurement functions using the rotary dial. Vsense performs non-contact voltage detection while continuity detection is made easy with the audible beeper alert and flashing backlight display. With this DMM, you work better in the conditions you are in.

Feature & Benefits:
Built-in LED flashlight to illuminate test area
Flashing backlight as additional visual alert during continuity tests in noisy environments
Vsense to perform non-contact voltage detection
Data logging capability (stores up to 10 readings)
IR-to-USB connectivity to transfer data to PC for record

Applications: Industrial, Test & Measurement, Maintenance & Repair

Kit Contents:
Quick Start Guide, Certificate of Calibration (CoC), U1167A 4 mm Tips probes test leads, 4 x 1.5 V batteries.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:30.525-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_47T6068, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.