Low

U1231A - 

Handheld Digital Multimeter, U1230 Series, 6000 Count, True RMS, Auto, Manual Range, 4 Digit

U1231A - Handheld Digital Multimeter, U1230 Series, 6000 Count, True RMS, Auto, Manual Range, 4 Digit
U1231A - Handheld Digital Multimeter, U1230 Series, 6000 Count, True RMS, Auto, Manual Range, 4 Digit

The actual product may differ from image shown

Manufacturer Part No:
U1231A
Newark Part No.:
48T3127
Product Range
U1230 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
:
10A
:
10A
:
600V
:
600V
:
60Mohm
:
True RMS
:
6000
:
4
:
Auto, Manual
:
3 Years
:
U1230 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Whether it is dark, noisy or even dangerous, this handheld digital multimeter keeps you equipped with features that anticipate worst case scenarios. The ergonomic shaped handheld allows you to single-handedly illuminate the test area with a built-in flashlight while selecting measurement functions using the rotary dial. Vsense performs non-contact voltage detection while continuity detection is made easy with the audible beeper alert and flashing backlight display. With this DMM, you work better in the conditions you are in.
  • Built-in LED flashlight to illuminate test area
  • Flashing backlight as additional visual alert during continuity tests in noisy environments
  • Vsense to perform non-contact voltage detection
  • Data logging capability (stores up to 10 readings)
  • IR-to-USB connectivity to transfer data to PC for record

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Quick Start Guide, Certificate of Calibration (CoC), U1167A 4 mm Tips probes test leads, 4 x 1.5 V batteries

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$103.00 $ 103.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $103.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

KEYSIGHT TECHNOLOGIES - U1231A - DIGITAL MULTIMETER, HANDHELD, 4-DIGIT 3.5 5 2 2
Great Product We've bought this product on behalf of our customer, and have heard only good things about the product. Seems of good quality. November 7, 2014
Agilent U1231A THIS METER DOES NOT MEASURE CURRENT. Only the U1232A and U1233A measure current, not this meter as the product description suggests. Other than that it is an accurate, quality meter with an easy to read display. March 30, 2012
  • 2015-06-11T15:21:35.957-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_48T3127, prod, sort_default
1-2 of 2

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a replacement battery for handheld digital multimeter (part number U1231A).
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet this multimeter is powered by 4 'AAA' sized alkaline or zinc chloride batteries. Suggested part number of battery is LR03DP4 from Energizer.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
Whether it is dark, noisy or even dangerous, this handheld digital multimeter keeps you equipped with features that anticipate worst case scenarios. The ergonomic shaped handheld allows you to single-handedly illuminate the test area with a built-in flashlight while selecting measurement functions using the rotary dial. Vsense performs non-contact voltage detection while continuity detection is made easy with the audible beeper alert and flashing backlight display. With this DMM, you work better in the conditions you are in.

Feature & Benefits:
Built-in LED flashlight to illuminate test area
Flashing backlight as additional visual alert during continuity tests in noisy environments
Vsense to perform non-contact voltage detection
Data logging capability (stores up to 10 readings)
IR-to-USB connectivity to transfer data to PC for record

Applications: Industrial, Test & Measurement, Maintenance & Repair
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:52.131-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_48T3127, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.